9HT12-32.768KDZF-T | ||
---|---|---|
DigiKey Part Number | 887-1857-2-ND - Tape & Reel (TR) 887-1857-1-ND - Cut Tape (CT) 887-1857-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 9HT12-32.768KDZF-T | |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | 9HT12-32.768KDZF-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.91500 | ¥89.15 |
50 | ¥8.70520 | ¥435.26 |
100 | ¥7.46230 | ¥746.23 |
500 | ¥7.25510 | ¥3,627.55 |
1,000 | ¥6.11498 | ¥6,114.98 |
2,500 | ¥5.80401 | ¥14,510.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.59672 | ¥27,983.60 |
10,000 | ¥5.38944 | ¥53,894.40 |