
AP22966DC8-7 | |
|---|---|
DigiKey Part Number | AP22966DC8-7DITR-ND - Tape & Reel (TR) AP22966DC8-7DICT-ND - Cut Tape (CT) AP22966DC8-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22966DC8-7 |
Description | IC PWR SWITCH N-CHAN 1:1 14VDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A V-DFN3020-14 |
Datasheet | Datasheet |
EDA/CAD Models | AP22966DC8-7 Models |
Category | Voltage - Load 2.5V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 6A |
Part Status Active | Rds On (Typ) 17mOhm |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 2 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package V-DFN3020-14 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.13400 | ¥21.34 |
| 25 | ¥1.89880 | ¥47.47 |
| 100 | ¥1.63750 | ¥163.75 |
| 250 | ¥1.51376 | ¥378.44 |
| 500 | ¥1.43882 | ¥719.41 |
| 1,000 | ¥1.37737 | ¥1,377.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.30131 | ¥3,903.93 |
| 6,000 | ¥1.26410 | ¥7,584.60 |
| 9,000 | ¥1.24546 | ¥11,209.14 |
| 15,000 | ¥1.22481 | ¥18,372.15 |
| 21,000 | ¥1.21275 | ¥25,467.75 |
| 30,000 | ¥1.20115 | ¥36,034.50 |









