ATS080BSM-1E | ||
---|---|---|
DigiKey Part Number | CTX1251TR-ND - Tape & Reel (TR) CTX1251CT-ND - Cut Tape (CT) CTX1251DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATS080BSM-1E | |
Description | CRYSTAL 8.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.73200 | ¥17.32 |
50 | ¥1.55640 | ¥77.82 |
100 | ¥1.38330 | ¥138.33 |
500 | ¥1.31432 | ¥657.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.10678 | ¥1,106.78 |
3,000 | ¥1.03763 | ¥3,112.89 |
5,000 | ¥1.00305 | ¥5,015.25 |
10,000 | ¥0.96846 | ¥9,684.60 |