0853-0-15-20-82-14-11-0

DigiKey Part Number
ED90497-ND
Manufacturer
Manufacturer Product Number
0853-0-15-20-82-14-11-0
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.318" (8.08mm)
Recommended Working Height
0.273" (6.94mm)
Minimum Working Height
0.228" (5.79mm)
Pad Layout Dimension
-
Operating Force - Initial
25gf
Operating Force - Mid Compression
120gf
Plunger Size
0.050" (1.27mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
9.6A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥9.49800¥94.98
25¥9.11240¥227.81
50¥8.91860¥445.93
100¥8.53120¥853.12
250¥7.75588¥1,938.97
500¥6.98024¥3,490.12
1,000¥6.20462¥6,204.62
3,000¥5.62297¥16,868.91
Manufacturers Standard Package