PN5120A0HN1/C2,118 | ||
---|---|---|
DigiKey Part Number | 568-13227-2-ND - Tape & Reel (TR) 568-13227-1-ND - Cut Tape (CT) 568-13227-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PN5120A0HN1/C2,118 | |
Description | IC RFID RDR/TRAN 13.56MZ 32HVQFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 32-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | PN5120A0HN1/C2,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, MIFARE, NFC | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.42000 | ¥60.42 |
10 | ¥55.41300 | ¥554.13 |
25 | ¥50.37920 | ¥1,259.48 |
100 | ¥45.34100 | ¥4,534.10 |
250 | ¥41.56260 | ¥10,390.65 |
500 | ¥37.78402 | ¥18,892.01 |
1,000 | ¥34.00566 | ¥34,005.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥31.48675 | ¥188,920.50 |