CLRC66303HNY | ||
---|---|---|
DigiKey Part Number | 568-13408-2-ND - Tape & Reel (TR) 568-13408-1-ND - Cut Tape (CT) 568-13408-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CLRC66303HNY | |
Description | IC RFID READER 13.56MHZ 32HVQFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, ISO 15693, 18000-3, MIFARE, NFC I2C, SPI, UART 2.5V ~ 5.5V 32-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CLRC66303HNY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693, 18000-3, MIFARE, NFC | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.20000 | ¥86.20 |
10 | ¥77.88200 | ¥778.82 |
25 | ¥74.26160 | ¥1,856.54 |
100 | ¥64.47950 | ¥6,447.95 |
250 | ¥61.58160 | ¥15,395.40 |
500 | ¥56.14800 | ¥28,074.00 |
1,000 | ¥48.90308 | ¥48,903.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥45.28060 | ¥271,683.60 |