MFRC63003HNY | ||
---|---|---|
DigiKey Part Number | 568-MFRC63003HNYTR-ND - Tape & Reel (TR) 568-MFRC63003HNYCT-ND - Cut Tape (CT) 568-MFRC63003HNYDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MFRC63003HNY | |
Description | IC RFID TRANSP 13.56MHZ 32HVQFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, MIFARE I2C, SPI, UART 2.5V ~ 5.5V 32-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, MIFARE | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.17000 | ¥38.17 |
10 | ¥34.50400 | ¥345.04 |
25 | ¥32.89640 | ¥822.41 |
100 | ¥28.56360 | ¥2,856.36 |
250 | ¥28.25132 | ¥7,062.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥28.25144 | ¥169,508.64 |