SC16IS752IBS,128 | ||
---|---|---|
DigiKey Part Number | 568-13608-2-ND - Tape & Reel (TR) 568-13608-1-ND - Cut Tape (CT) 568-13608-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SC16IS752IBS,128 | |
Description | IC UART DUAL I2C/SPI 32-HVQFN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 32-HVQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | SC16IS752IBS,128 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | I2C, SPI, UART | |
Standards | - | |
Voltage - Supply | 2.5V, 3.3V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.10000 | ¥46.10 |
10 | ¥41.40500 | ¥414.05 |
25 | ¥39.14040 | ¥978.51 |
100 | ¥33.92260 | ¥3,392.26 |
250 | ¥32.18280 | ¥8,045.70 |
500 | ¥28.87752 | ¥14,438.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥24.35457 | ¥36,531.85 |
3,000 | ¥23.13685 | ¥69,410.55 |