16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold
Archer Kontrol
Harwin Archer Kontrol | Digi-Key Daily

M55-6101642R

DigiKey Part Number
952-3860-2-ND - Tape & Reel (TR)
952-3860-1-ND - Cut Tape (CT)
952-3860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55-6101642R
Description
CONN RCPT 16P 0.05 GOLD SMD R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
M55-6101642R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.146" (3.70mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Features
Board Guide, Solder Retention
Number of Positions
Current Rating (Amps)
1.2A
Number of Positions Loaded
All
Voltage Rating
100VAC
Pitch - Mating
Applications
Automotive, General Purpose, Industrial
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.050" (1.27mm)
Contact Shape
Rectangular
Mounting Type
Surface Mount, Right Angle
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 496
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.81000¥24.81
10¥21.04700¥210.47
100¥17.88880¥1,788.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥15.59356¥10,915.49
1,400¥14.84966¥20,789.52
2,100¥14.43114¥30,305.39
3,500¥13.92084¥48,722.94
4,900¥13.59462¥66,613.64
Manufacturers Standard Package