1.8432 MHz ±30ppm Crystal 13pF 750 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-18-13-1X

DigiKey Part Number
X1000-ND
Manufacturer
Manufacturer Product Number
ECS-18-13-1X
Description
CRYSTAL 1.8432MHZ 13PF TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8432 MHz ±30ppm Crystal 13pF 750 Ohms HC-49/U
Datasheet
 Datasheet
EDA/CAD Models
ECS-18-13-1X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
13pF
Mfr
ESR (Equivalent Series Resistance)
750 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
1.8432 MHz
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.530" (13.46mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,166
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.50000¥10.50
10¥9.09700¥90.97
25¥8.60080¥215.02
50¥8.24360¥412.18
100¥7.90280¥790.28
300¥7.39063¥2,217.19
500¥7.16430¥3,582.15
1,000¥6.86807¥6,868.07
2,500¥6.49558¥16,238.95
Manufacturers Standard Package