Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,529 In Stock | 1 : ¥9.20000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.308" (7.83mm) | 0.281" (7.13mm) | 0.253" (6.43mm) | Circular - 0.078" (1.98mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | 24 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
38,472 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Free Hanging (In-Line) | 0.308" (7.83mm) | 0.117" (2.98mm) | 0.090" (2.28mm) | Circular - 0.085" (2.16mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | 24 AWG ~ 28 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
5,219 In Stock | 1 : ¥10.59000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.343" (8.72mm) | 0.298" (7.58mm) | 0.253" (6.43mm) | Circular - 0.078" (1.98mm) (TH) | 5gf | 60gf | 0.042" (1.07mm) Dia | 24 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | ||
11,163 In Stock | 1 : ¥11.08000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.339" (8.61mm) | 0.294" (7.47mm) | 0.249" (6.32mm) | Circular - 0.125" (3.18mm) (TH) | 25gf | 120gf | 0.050" (1.27mm) Dia | 16 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
3,574 In Stock | 1 : ¥20.94000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.400" (10.16mm) | 0.361" (9.18mm) | 0.320" (8.13mm) | Circular - 0.187" (4.75mm) | 25gf | 100gf | 0.092" (2.34mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
7,346 In Stock | 1 : ¥21.84000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.400" (10.16mm) | 0.360" (9.14mm) | 0.320" (8.13mm) | Circular - 0.187" (4.75mm) (TH) | 25gf | 100gf | 0.092" (2.34mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
6,193 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.257" (6.53mm) | 0.202" (5.13mm) | 0.174" (4.42mm) | Circular - 0.042" (1.07mm) | 5gf | 60gf | 0.019" (0.48mm) Dia | 26 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
1,933 In Stock | 1 : ¥11.66000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.194" (4.93mm) | 0.166" (4.23mm) | 0.139" (3.53mm) | Circular - 0.083" (2.11mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | 22 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | ||
10,358 In Stock | 1 : ¥17.57000 Bulk | - | Bulk | Active | - | Surface Mount | 0.266" (6.76mm) | - | 0.236" (6.00mm) | Circular - 0.118" (3mm) (TH) | 30gf | 55gf | 0.091" (2.31mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | ||
638 In Stock | 1 : ¥23.32000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.266" (6.76mm) | 0.251" (6.38mm) | 0.236" (6.00mm) | Circular - 0.118" (3mm) (TH) | 30gf | 55gf | 0.091" (2.31mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
969 In Stock | 1 : ¥24.96000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.266" (6.76mm) | 0.251" (6.38mm) | 0.236" (6.00mm) | Circular - 0.118" (3mm) (TH) | 30gf | 55gf | 0.091" (2.31mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1 : ¥11.58000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.145" (3.68mm) | 0.105" (2.66mm) | 0.065" (1.65mm) | Circular - 0.085" (2.16mm) (TH) | 5gf | 60gf | 0.042" (1.07mm) Dia | 20 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) |