MAX963ESD+ | |
---|---|
DigiKey Part Number | MAX963ESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX963ESD+ |
Description | IC COMPARATOR 2 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Complementary, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX963ESD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 15µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 11mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 86.02dB PSRR | |
Propagation Delay (Max) | 7ns | |
Hysteresis | 3.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.93000 | ¥114.93 |
10 | ¥105.61300 | ¥1,056.13 |
50 | ¥101.23760 | ¥5,061.88 |
100 | ¥89.19950 | ¥8,919.95 |
250 | ¥84.82160 | ¥21,205.40 |
500 | ¥79.34908 | ¥39,674.54 |
1,000 | ¥72.78227 | ¥72,782.27 |