
SN74AHC1G08DRLR | |
|---|---|
DigiKey Part Number | 296-19376-2-ND - Tape & Reel (TR) 296-19376-1-ND - Cut Tape (CT) 296-19376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G08DRLR |
Description | IC GATE AND 1CH 2-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G08DRLR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-5 |
Number of Inputs 2 | Package / Case SOT-553 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.13000 | ¥3.13 |
| 10 | ¥2.18400 | ¥21.84 |
| 25 | ¥1.94080 | ¥48.52 |
| 100 | ¥1.67510 | ¥167.51 |
| 250 | ¥1.54812 | ¥387.03 |
| 500 | ¥1.47114 | ¥735.57 |
| 1,000 | ¥1.40801 | ¥1,408.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.31314 | ¥5,252.56 |
| 8,000 | ¥1.27790 | ¥10,223.20 |
| 12,000 | ¥1.26024 | ¥15,122.88 |
| 20,000 | ¥1.24068 | ¥24,813.60 |
| 28,000 | ¥1.22925 | ¥34,419.00 |
| 40,000 | ¥1.21826 | ¥48,730.40 |











