TLV1702AIRUGR | ||
---|---|---|
DigiKey Part Number | 296-42619-2-ND - Tape & Reel (TR) 296-42619-1-ND - Cut Tape (CT) 296-42619-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV1702AIRUGR | |
Description | IC COMPARATOR 2 GEN PUR 8X2QFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Collector 8-X2QFN (1.5x1.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV1702AIRUGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 36V, ±1.1V ~ 18V | |
Voltage - Input Offset (Max) | 2.5mV | |
Current - Input Bias (Max) | 0.015µA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 75µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 560ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-XFQFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-X2QFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.87500 | ¥148.75 |
25 | ¥14.03480 | ¥350.87 |
100 | ¥11.95610 | ¥1,195.61 |
250 | ¥11.22644 | ¥2,806.61 |
500 | ¥9.82330 | ¥4,911.65 |
1,000 | ¥8.13932 | ¥8,139.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.57797 | ¥22,733.91 |
6,000 | ¥7.29730 | ¥43,783.80 |