LT1017CSW#PBF | |
---|---|
DigiKey Part Number | LT1017CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1017CSW#PBF |
Description | IC COMPARATOR 2 GEN PUR 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Pull Up 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1017CSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Pull Up | |
Voltage - Supply, Single/Dual (±) | 1.1V ~ 40V, ±0.55V ~ 20V | |
Voltage - Input Offset (Max) | 1mV @ ±20V | |
Current - Input Bias (Max) | 0.015µA @ ±20V | |
Current - Output (Typ) | 65mA @ 4.5V | |
Current - Quiescent (Max) | 60µA | |
CMRR, PSRR (Typ) | 115dB CMRR, 110dB PSRR | |
Propagation Delay (Max) | 22µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥58.82800 | ¥588.28 |
47 | ¥56.09085 | ¥2,636.27 |
141 | ¥48.70411 | ¥6,867.28 |
282 | ¥46.51496 | ¥13,117.22 |
517 | ¥42.41074 | ¥21,926.35 |
1,034 | ¥36.93833 | ¥38,194.23 |