Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,833 In Stock | 1 : ¥23.63000 Bulk | Bulk | Active | Power Line | 2 | 7.5 µH @ 100 kHz | 3A | 26mOhm | 150V | - | -25°C ~ 80°C | - | - | - | Through Hole | 0.492" L x 0.394" W (12.5mm x 10.00mm) | 0.472" (12.00mm) | Vertical, 4 PC Pin | |||
110 In Stock | 1 : ¥23.63000 Bulk | Bulk | Active | Power Line | 2 | 15 µH @ 100 kHz | 2.1A | 10mOhm | 50V | - | -25°C ~ 80°C | - | - | - | Through Hole | 0.492" L x 0.394" W (12.5mm x 10.00mm) | 0.472" (12.00mm) | Vertical, 4 PC Pin | |||
1,042 In Stock | 1 : ¥26.01000 Bulk | Bulk | Active | Power Line | 2 | 3.2 µH @ 100 kHz | 3A | 25mOhm | 150V | - | -25°C ~ 80°C | - | - | - | Through Hole | 0.551" L x 0.472" W (14.00mm x 12.00mm) | 0.374" (9.50mm) | Vertical, 4 PC Pin | |||
373 In Stock | 1 : ¥26.01000 Bulk | Bulk | Active | Power Line | 2 | 30 µH @ 100 kHz | 2.4A | 51mOhm | 50V | - | -25°C ~ 60°C | - | - | - | Through Hole | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.413" (10.50mm) | Vertical, 6 PC Pin | |||
988 In Stock | 1 : ¥16.58000 Bulk | Bulk | Active | Power Line | 2 | 0.5 µH @ 100 kHz | 3A | 16mOhm | 150V | - | -25°C ~ 80°C | - | - | - | Through Hole | 0.492" L x 0.394" W (12.5mm x 10.00mm) | 0.472" (12.00mm) | Vertical, 4 PC Pin | |||
200 In Stock | 1 : ¥16.58000 Bulk | Bulk | Active | Power Line | 2 | 7.5 µH @ 100 kHz | 3A | 30mOhm | 150V | - | -25°C ~ 80°C | - | - | - | Through Hole | 0.551" L x 0.472" W (14.00mm x 12.00mm) | 0.374" (9.50mm) | Vertical, 4 PC Pin | |||
155 In Stock | 1 : ¥16.58000 Bulk | Bulk | Active | Power Line | 2 | 0.35 µH @ 100 kHz | 3A | 16mOhm | 150V | - | -25°C ~ 80°C | - | - | - | Through Hole | 0.492" L x 0.394" W (12.5mm x 10.00mm) | 0.472" (12.00mm) | Vertical, 4 PC Pin | |||
153 In Stock | 1 : ¥16.58000 Bulk | Bulk | Active | Power Line | 2 | 1.5 µH @ 100 kHz | 3A | 26mOhm | 150V | - | -25°C ~ 80°C | - | - | - | Through Hole | 0.492" L x 0.394" W (12.5mm x 10.00mm) | 0.472" (12.00mm) | Vertical, 4 PC Pin | |||
145 In Stock | 1 : ¥16.58000 Bulk | Bulk | Active | Power Line | 2 | 3.5 µH @ 100 kHz | 3A | 14mOhm | 50V | - | -25°C ~ 80°C | - | - | - | Through Hole | 0.492" L x 0.394" W (12.5mm x 10.00mm) | 0.394" (10.00mm) | Vertical, 4 PC Pin | |||
200 In Stock | 1 : ¥23.63000 Bulk | Bulk | Active | Power Line | 2 | 3.2 µH @ 100 kHz | 3A | 22mOhm | 150V | - | -25°C ~ 80°C | - | - | - | Through Hole | 0.492" L x 0.394" W (12.5mm x 10.00mm) | 0.472" (12.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 500 : ¥13.30702 Bulk | Bulk | Active | Power Line | 2 | 0.35 µH @ 100 kHz | 3A | 11mOhm | 50V | - | -25°C ~ 80°C | - | - | - | Through Hole | 0.492" L x 0.394" W (12.5mm x 10.00mm) | 0.394" (10.00mm) | Vertical, 4 PC Pin | |||
118 In Stock | 1 : ¥28.31000 Bulk | Bulk | Active | Power Line | 2 | 2.6 µH @ 100 kHz | 2.4A | 51mOhm | 50V | - | -25°C ~ 60°C | - | - | - | Through Hole | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.413" (10.50mm) | Vertical, 6 PC Pin | |||
71 In Stock | 1 : ¥16.58000 Bulk | Bulk | Active | Power Line | 2 | 1.5 µH @ 100 kHz | 3A | 20mOhm | 150V | - | -25°C ~ 80°C | - | - | - | Through Hole | 0.492" L x 0.394" W (12.5mm x 10.00mm) | 0.472" (12.00mm) | Vertical, 4 PC Pin | |||
2 In Stock | 1 : ¥28.31000 Bulk | Bulk | Active | Power Line | 3 | 17 µH @ 100 kHz | 1A | 81mOhm | 50V | - | -25°C ~ 80°C | - | - | - | Through Hole | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.413" (10.50mm) | Vertical, 6 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥16.58000 Bulk | Bulk | Active | Power Line | 2 | 1.5 µH @ 100 kH | 3A | 20mOhm | 50V | - | -25°C ~ 80°C | - | - | - | Through Hole | 0.492" L x 0.394" W (12.5mm x 10.00mm) | 0.394" (10.00mm) | Vertical, 4 PC Pin | |||
2 In Stock | 1 : ¥26.01000 Bulk | Bulk | Active | Power Line | 2 | 7.5 µH @ 100 kHz | 3A | 20mOhm | 50V | - | -25°C ~ 80°C | - | - | - | Through Hole | 0.492" L x 0.394" W (12.5mm x 10.00mm) | 0.394" (10.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 1,000 : ¥12.44851 Bulk | Bulk | Active | Power Line | 2 | 0.5 µH @ 100 kHz | 3A | 18mOhm | 150V | - | -25°C ~ 80°C | - | - | - | Through Hole | 0.551" L x 0.472" W (14.00mm x 12.00mm) | 0.374" (9.50mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 1,000 : ¥12.44851 Bulk | Bulk | Active | Power Line | 2 | 1.5 µH @ 100 kHz | 3A | 23mOhm | 150V | - | -25°C ~ 80°C | - | - | - | Through Hole | 0.551" L x 0.472" W (14.00mm x 12.00mm) | 0.374" (9.50mm) | Vertical, 4 PC Pin |