SH-132 | |
---|---|
DigiKey Part Number | 399-19656-ND |
Manufacturer | |
Manufacturer Product Number | SH-132 |
Description | CMC 2.4A 2LN TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2.6 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2.4A DCR 51mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SH-132 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.6 µH @ 100 kHz | |
Current Rating (Max) | 2.4A | |
DC Resistance (DCR) (Max) | 51mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 60°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height (Max) | 0.413" (10.50mm) | |
Package / Case | Vertical, 6 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.31000 | ¥28.31 |
10 | ¥23.69800 | ¥236.98 |
25 | ¥21.63480 | ¥540.87 |
50 | ¥18.54400 | ¥927.20 |
100 | ¥16.99870 | ¥1,699.87 |