SH-312 | |
---|---|
DigiKey Part Number | 399-19665-ND |
Manufacturer | |
Manufacturer Product Number | SH-312 |
Description | CMC 3A 2LN TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SH-312 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 7.5 µH @ 100 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Voltage Rating - DC | 150V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 80°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.551" L x 0.472" W (14.00mm x 12.00mm) | |
Height (Max) | 0.374" (9.50mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥13.88100 | ¥138.81 |
25 | ¥12.67560 | ¥316.89 |
50 | ¥10.86320 | ¥543.16 |
100 | ¥10.62520 | ¥1,062.52 |