Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,877 In Stock | 1 : ¥15.60000 Tray | Tray | Active | Power Line | 2 | 10 mH @ 1 kHz | 200mA | 4Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
4,598 In Stock | 1 : ¥15.77000 Bulk | Bulk | Active | Power Line | 2 | 10 mH @ 1 kHz | 100mA | 8Ohm | - | 250V | -25°C ~ 125°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
1,453 In Stock | 1 : ¥15.77000 Bulk | Bulk | Active | Power Line | 2 | 500 µH @ 1 kHz | 1A | 300mOhm | - | 250V | -25°C ~ 125°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
1,523 In Stock | 1 : ¥15.95000 Bulk | Bulk | Active | Power Line | 2 | 25 mH @ 1 kHz | 400mA | 2.8Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.709" L x 0.610" W (18.00mm x 15.50mm) | 0.591" (15.00mm) | Vertical, 4 PC Pin | |||
673 In Stock | 1 : ¥15.95000 Bulk | Bulk | Active | Power Line | 2 | 4.5 mH @ 1 kHz | 1A | 550mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.709" L x 0.610" W (18.00mm x 15.50mm) | 0.591" (15.00mm) | Vertical, 4 PC Pin | |||
608 In Stock | 1 : ¥16.55000 Bulk | Bulk | Active | Power Line | 2 | 10 µH @ 1 kHz | 2A | 100mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.709" L x 0.630" W (18.00mm x 16.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
3,364 In Stock | 1 : ¥18.69000 Bulk | Bulk | Active | Power Line | 2 | 1.1 mH @ 1 kHz | 500mA | 840mOhm | - | 125V | -25°C ~ 120°C | - | - | - | Through Hole | 0.591" L x 0.394" W (15.00mm x 10.00mm) | 0.335" (8.50mm) | Vertical, 4 PC Pin | |||
1,748 In Stock | 1 : ¥8.21000 Tray | Tray | Active | Power Line | 2 | 250 µH @ 1 kHz | 1.2A | 160mOhm | - | 125V | -25°C ~ 120°C | - | - | - | Through Hole | 0.591" L x 0.394" W (15.00mm x 10.00mm) | 0.335" (8.50mm) | Vertical, 4 PC Pin | |||
1,000 In Stock | 1 : ¥9.70000 Tray | Tray | Active | Power Line | 2 | 1.5 mH @ 1 kHz | 700mA | 440mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.669" L x 0.610" W (17.00mm x 15.50mm) | 0.472" (12.00mm) | Vertical, 4 PC Pin | |||
974 In Stock | 1 : ¥10.03000 Tray | Tray | Active | Power Line | 2 | 25 mH @ 1 kHz | 100mA | 9Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
877 In Stock | 1 : ¥10.03000 Tray | Tray | Active | Power Line | 2 | 10 mH @ 1 kHz | 200mA | 4Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.669" L x 0.610" W (17.00mm x 15.50mm) | 0.472" (12.00mm) | Vertical, 4 PC Pin | |||
295 In Stock | 1 : ¥10.03000 Tray | Tray | Active | Power Line | 2 | 25 mH @ 1 kHz | 100mA | 9Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.669" L x 0.610" W (17.00mm x 15.50mm) | 0.472" (12.00mm) | Vertical, 4 PC Pin | |||
955 In Stock | 1 : ¥10.80000 Tray | Tray | Active | Power Line | 2 | 13.02 µH @ 1 kHz | 2.5A | 42mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.669" L x 0.610" W (17.00mm x 15.50mm) | 0.492" (12.50mm) | Vertical, 4 PC Pin | |||
931 In Stock | 1 : ¥10.80000 Tray | Tray | Active | Power Line | 2 | 7.98 µH @ 1 kHz | 4A | 31.25mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.669" L x 0.610" W (17.00mm x 15.50mm) | 0.492" (12.50mm) | Vertical, 4 PC Pin | |||
887 In Stock | 1 : ¥10.40000 Tray | Tray | Active | Power Line | 2 | 5.95 µH @ 1 kHz | 4A | 27.5mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.669" L x 0.610" W (17.00mm x 15.50mm) | 0.492" (12.50mm) | Vertical, 4 PC Pin | |||
516 In Stock | 1 : ¥11.16000 Tray | Tray | Active | Power Line | 2 | 80 µH @ 1 kHz | 1A | 200mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.709" L x 0.630" W (18.00mm x 16.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
1,771 In Stock | 1 : ¥11.66000 Tray | Tray | Active | Power Line | 2 | 300 µH @ 1 kHz | 1A | 200mOhm | - | 125V | -25°C ~ 120°C | - | - | - | Through Hole | 0.591" L x 0.394" W (15.00mm x 10.00mm) | 0.335" (8.50mm) | Vertical, 4 PC Pin | |||
1,566 In Stock | 1 : ¥12.07000 Tray | Tray | Active | Power Line | 2 | 600 µH @ 1 kHz | 700mA | 360mOhm | - | 125V | -25°C ~ 120°C | - | - | - | Through Hole | 0.591" L x 0.394" W (15.00mm x 10.00mm) | 0.335" (8.50mm) | Vertical, 4 PC Pin | |||
597 In Stock | 1 : ¥15.60000 Bulk | Bulk | Active | Power Line | 2 | 3 mH @ 1 kHz | 500mA | 1Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
3,469 In Stock | 1 : ¥15.77000 Bulk | Bulk | Active | Power Line | 2 | 2 mH @ 1 kHz | 500mA | 1Ohm | - | 250V | -25°C ~ 125°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
1,450 In Stock | 1 : ¥15.77000 Bulk | Bulk | Active | Power Line | 2 | 2 mH @ 1 kHz | 500mA | 1Ohm | - | 250V | -25°C ~ 125°C | - | - | - | Through Hole | 0.669" L x 0.610" W (17.00mm x 15.50mm) | 0.492" (12.50mm) | Vertical, 4 PC Pin | |||
1,873 In Stock | 1 : ¥15.95000 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 1 kHz | 2A | 150mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.709" L x 0.610" W (18.00mm x 15.50mm) | 0.591" (15.00mm) | Vertical, 4 PC Pin | |||
1,359 In Stock | 1 : ¥15.95000 Bulk | Bulk | Active | Power Line | 2 | 37 mH @ 1 kHz | 300mA | 4.2Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.709" L x 0.610" W (18.00mm x 15.50mm) | 0.591" (15.00mm) | Vertical, 4 PC Pin | |||
579 In Stock | 1 : ¥15.95000 Bulk | Bulk | Active | Power Line | 2 | 2.5 mH @ 1 kHz | 1.3A | 300mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.709" L x 0.610" W (18.00mm x 15.50mm) | 0.591" (15.00mm) | Vertical, 4 PC Pin | |||
528 In Stock | 1 : ¥15.95000 Bulk | Bulk | Active | Power Line | 2 | 14 mH @ 1 kHz | 500mA | 1.6Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.709" L x 0.610" W (18.00mm x 15.50mm) | 0.591" (15.00mm) | Vertical, 4 PC Pin |