PM3700-50-RC | ||
---|---|---|
DigiKey Part Number | M3939TR-ND - Tape & Reel (TR) M3939CT-ND - Cut Tape (CT) M3939DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PM3700-50-RC | |
Description | CMC 2MH 3.5A 2LN SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2 mH @ 1 kHz 2 Line Common Mode Choke Surface Mount 3.5A DCR 30mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | PM3700-50-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 1 kHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.850" L x 0.850" W (21.60mm x 21.60mm) | |
Height (Max) | 0.450" (11.43mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.33000 | ¥25.33 |
10 | ¥21.52200 | ¥215.22 |
25 | ¥19.83960 | ¥495.99 |
50 | ¥17.72800 | ¥886.40 |
100 | ¥14.77330 | ¥1,477.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥14.77330 | ¥2,954.66 |
400 | ¥14.35105 | ¥5,740.42 |
600 | ¥13.50692 | ¥8,104.15 |
1,000 | ¥12.66271 | ¥12,662.71 |
5,000 | ¥11.81852 | ¥59,092.60 |