TR/3216FF5-R | ||
---|---|---|
DigiKey Part Number | 283-2549-2-ND - Tape & Reel (TR) 283-2549-1-ND - Cut Tape (CT) 283-2549-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TR/3216FF5-R | |
Description | FUSE BRD MNT 5A 32VAC 32VDC 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 5 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | TR/3216FF5-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.534 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 0.014 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.91000 | ¥10.91 |
5 | ¥10.57200 | ¥52.86 |
10 | ¥9.88900 | ¥98.89 |
50 | ¥8.18440 | ¥409.22 |
100 | ¥6.82030 | ¥682.03 |
250 | ¥6.64976 | ¥1,662.44 |
500 | ¥5.62672 | ¥2,813.36 |
1,000 | ¥4.94470 | ¥4,944.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.60368 | ¥13,811.04 |
6,000 | ¥4.43318 | ¥26,599.08 |
15,000 | ¥4.26267 | ¥63,940.05 |