2643804502 | |
---|---|
DigiKey Part Number | 1934-1373-ND |
Manufacturer | |
Manufacturer Product Number | 2643804502 |
Description | FERRITE 100OHM SOLID 19.05MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 100Ohm @ 100MHz ID 0.750" Dia (19.05mm) OD 1.225" Dia (31.12mm) Length 0.627" (15.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 100Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.750" Dia (19.05mm) | |
Outer Dimension | 1.225" Dia (31.12mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.627" (15.93mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.39000 | ¥16.39 |
10 | ¥14.15900 | ¥141.59 |
25 | ¥10.76520 | ¥269.13 |
50 | ¥10.19700 | ¥509.85 |
100 | ¥9.06440 | ¥906.44 |
318 | ¥8.49761 | ¥2,702.24 |
636 | ¥7.93118 | ¥5,044.23 |
1,272 | ¥7.86826 | ¥10,008.43 |