MMCX-J-P-H-ST-MT1 | |
---|---|
DigiKey Part Number | SAM10616-ND |
Manufacturer | |
Manufacturer Product Number | MMCX-J-P-H-ST-MT1 |
Description | CONN MMCX JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX-J-P-H-ST-MT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.97000 | ¥34.97 |
10 | ¥31.78900 | ¥317.89 |
25 | ¥30.10720 | ¥752.68 |
40 | ¥29.40775 | ¥1,176.31 |
80 | ¥28.00700 | ¥2,240.56 |
230 | ¥24.50613 | ¥5,636.41 |
440 | ¥23.80584 | ¥10,474.57 |
945 | ¥20.30506 | ¥19,188.28 |
2,400 | ¥18.90471 | ¥45,371.30 |