RX4111CE B6 | |
---|---|
DigiKey Part Number | 114-RX4111CEB6TR-ND - Tape & Reel (TR) 114-RX4111CEB6CT-ND - Cut Tape (CT) 114-RX4111CEB6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX4111CE B6 |
Description | IC RTC CLK/CALENDAR SPI 10SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI, 4-Wire Serial 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | SPI, 4-Wire Serial | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 3µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥14.71900 | ¥147.19 |
25 | ¥13.88680 | ¥347.17 |
100 | ¥11.83300 | ¥1,183.30 |
250 | ¥11.11052 | ¥2,777.63 |
500 | ¥9.72168 | ¥4,860.84 |
1,000 | ¥8.05518 | ¥8,055.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.49961 | ¥14,999.22 |
6,000 | ¥7.22185 | ¥43,331.10 |
10,000 | ¥6.94408 | ¥69,440.80 |