S-35390A-T8T1G | |
---|---|
DigiKey Part Number | 728-1007-2-ND - Tape & Reel (TR) 728-1007-1-ND - Cut Tape (CT) 728-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-35390A-T8T1G |
Description | IC RTC CLK/CALENDAR I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.3V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.93µA ~ 1.1µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.44400 | ¥114.44 |
25 | ¥10.80040 | ¥270.01 |
100 | ¥9.20100 | ¥920.10 |
250 | ¥8.63952 | ¥2,159.88 |
500 | ¥7.55966 | ¥3,779.83 |
1,000 | ¥6.26373 | ¥6,263.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.83178 | ¥17,495.34 |
6,000 | ¥5.61580 | ¥33,694.80 |
15,000 | ¥5.39980 | ¥80,997.00 |