LT1933IDCB#TRMPBF | ||
---|---|---|
DigiKey Part Number | LT1933IDCB#TRMPBFTR-ND - Tape & Reel (TR) LT1933IDCB#TRMPBFCT-ND - Cut Tape (CT) LT1933IDCB#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT1933IDCB#TRMPBF | |
Description | IC REG BUCK ADJ 600MA 6DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 600mA 6-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1933IDCB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 33.84V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.61000 | ¥58.61 |
10 | ¥52.94200 | ¥529.42 |
25 | ¥50.48080 | ¥1,262.02 |
100 | ¥43.83380 | ¥4,383.38 |
250 | ¥41.86340 | ¥10,465.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥38.16968 | ¥19,084.84 |
1,000 | ¥33.24457 | ¥33,244.57 |
2,500 | ¥32.01324 | ¥80,033.10 |