VJ0603Y104KXJCW1BC | ||
---|---|---|
DigiKey Part Number | 720-1532-2-ND - Tape & Reel (TR) 720-1532-1-ND - Cut Tape (CT) 720-1532-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VJ0603Y104KXJCW1BC | |
Description | CAP CER 0.1UF 16V X7R 0603 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VJ0603Y104KXJCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.93600 | ¥9.36 |
50 | ¥0.56160 | ¥28.08 |
100 | ¥0.44170 | ¥44.17 |
500 | ¥0.32624 | ¥163.12 |
1,000 | ¥0.27009 | ¥270.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.22997 | ¥919.88 |
8,000 | ¥0.21392 | ¥1,711.36 |
12,000 | ¥0.20322 | ¥2,438.64 |
28,000 | ¥0.19253 | ¥5,390.84 |
100,000 | ¥0.14579 | ¥14,579.00 |
200,000 | ¥0.14226 | ¥28,452.00 |
400,000 | ¥0.13370 | ¥53,480.00 |