LT3922EUFD#PBF | ||
---|---|---|
DigiKey Part Number | LT3922EUFD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3922EUFD#PBF | |
Description | IC LED DRVR CTRLR PWM 2.3A 28QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 2.3A 28-QFN (4x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3922EUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 2.3A | |
Frequency | 200kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.36000 | ¥64.36 |
10 | ¥58.11400 | ¥581.14 |
73 | ¥55.41192 | ¥4,045.07 |
146 | ¥48.11349 | ¥7,024.57 |
292 | ¥45.95127 | ¥13,417.77 |
511 | ¥41.89659 | ¥21,409.16 |
1,022 | ¥36.49063 | ¥37,293.42 |