
TPS389030DSET | |
|---|---|
DigiKey Part Number | 296-44494-2-ND - Tape & Reel (TR) 296-44494-1-ND - Cut Tape (CT) 296-44494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389030DSET |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS389030DSET Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-WFDFN |
Type Simple Reset/Power-On Reset | Supplier Device Package 6-WSON (1.5x1.5) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.36000 | ¥18.36 |
| 10 | ¥13.58800 | ¥135.88 |
| 25 | ¥12.39520 | ¥309.88 |
| 100 | ¥11.07770 | ¥1,107.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥10.45028 | ¥2,612.57 |
| 500 | ¥10.07220 | ¥5,036.10 |
| 750 | ¥9.88276 | ¥7,412.07 |
| 1,250 | ¥9.67278 | ¥12,090.97 |
| 1,750 | ¥9.55014 | ¥16,712.75 |
| 2,500 | ¥9.43210 | ¥23,580.25 |


