SN74LVC1G34DSFR | ||
---|---|---|
DigiKey Part Number | 296-29052-2-ND - Tape & Reel (TR) 296-29052-1-ND - Cut Tape (CT) 296-29052-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1G34DSFR | |
Description | IC BUFFER NON-INVERT 5.5V 6SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1G34DSFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥2.90200 | ¥29.02 |
25 | ¥2.61800 | ¥65.45 |
100 | ¥1.80970 | ¥180.97 |
250 | ¥1.52384 | ¥380.96 |
500 | ¥1.23818 | ¥619.09 |
1,000 | ¥0.95249 | ¥952.49 |
2,500 | ¥0.85724 | ¥2,143.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.80962 | ¥4,048.10 |
10,000 | ¥0.73818 | ¥7,381.80 |
25,000 | ¥0.69056 | ¥17,264.00 |
50,000 | ¥0.61912 | ¥30,956.00 |
125,000 | ¥0.59531 | ¥74,413.75 |