TPS54328DRCR | ||
---|---|---|
DigiKey Part Number | 296-TPS54328DRCRTR-ND - Tape & Reel (TR) 296-TPS54328DRCRCT-ND - Cut Tape (CT) 296-TPS54328DRCRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS54328DRCR | |
Description | IC REG BUCK ADJ 3A 10VSON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 10-VFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS54328DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.93600 | ¥119.36 |
25 | ¥11.32880 | ¥283.22 |
100 | ¥9.30610 | ¥930.61 |
250 | ¥8.69928 | ¥2,174.82 |
500 | ¥7.68788 | ¥3,843.94 |
1,000 | ¥6.06933 | ¥6,069.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.66472 | ¥16,994.16 |
6,000 | ¥5.38147 | ¥32,288.82 |
15,000 | ¥5.17917 | ¥77,687.55 |