SIT8103AC-23-18E-33.33333X | ||
---|---|---|
DigiKey Part Number | 1473-1534-2-ND - Tape & Reel (TR) 1473-1534-1-ND - Cut Tape (CT) 1473-1534-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIT8103AC-23-18E-33.33333X | |
Description | MEMS OSC XO 33.33333MHZ LVCMOS | |
Customer Reference | ||
Detailed Description | 33.33333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | 33.33333 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 0.8µA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥35.44800 | ¥354.48 |
50 | ¥33.57960 | ¥1,678.98 |
100 | ¥30.78180 | ¥3,078.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥30.78208 | ¥7,695.52 |
500 | ¥29.38274 | ¥14,691.37 |
750 | ¥27.05079 | ¥20,288.09 |
1,250 | ¥25.18522 | ¥31,481.53 |
2,500 | ¥23.31967 | ¥58,299.17 |