MT25QU512ABB8ESF-0SIT TR | ||
---|---|---|
DigiKey Part Number | 557-1829-2-ND - Tape & Reel (TR) 557-1829-1-ND - Cut Tape (CT) 557-1829-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT25QU512ABB8ESF-0SIT TR | |
Description | IC FLASH 512MBIT SPI 133MHZ 16SO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.65000 | ¥78.65 |
10 | ¥72.81700 | ¥728.17 |
25 | ¥71.16520 | ¥1,779.13 |
50 | ¥70.78260 | ¥3,539.13 |
100 | ¥62.31060 | ¥6,231.06 |
250 | ¥59.21828 | ¥14,804.57 |
500 | ¥58.62524 | ¥29,312.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥56.67676 | ¥56,676.76 |