CAT93C46BYI-GT3 | |
---|---|
DigiKey Part Number | 488-CAT93C46BYI-GT3TR-ND - Tape & Reel (TR) 488-CAT93C46BYI-GT3CT-ND - Cut Tape (CT) 488-CAT93C46BYI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT93C46BYI-GT3 |
Description | IC EEPROM 1KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 4 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8, 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 4 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.64680 | ¥66.17 |
50 | ¥2.63200 | ¥131.60 |
100 | ¥2.33740 | ¥233.74 |
250 | ¥2.30796 | ¥576.99 |
500 | ¥2.27298 | ¥1,136.49 |
1,000 | ¥2.21232 | ¥2,212.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.09858 | ¥6,295.74 |
6,000 | ¥1.98873 | ¥11,932.38 |
15,000 | ¥1.95384 | ¥29,307.60 |
30,000 | ¥1.90732 | ¥57,219.60 |