
TPA6203A1DGNR | |
|---|---|
DigiKey Part Number | 296-19604-2-ND - Tape & Reel (TR) 296-19604-1-ND - Cut Tape (CT) 296-19604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6203A1DGNR |
Description | IC AMP CLASS AB MONO 1.25W 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6203A1DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.25W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.58100 | ¥45.81 |
| 25 | ¥4.12160 | ¥103.04 |
| 100 | ¥3.61300 | ¥361.30 |
| 250 | ¥3.37036 | ¥842.59 |
| 500 | ¥3.22432 | ¥1,612.16 |
| 1,000 | ¥3.10400 | ¥3,104.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.97703 | ¥7,442.57 |
| 5,000 | ¥2.90050 | ¥14,502.50 |
| 7,500 | ¥2.86217 | ¥21,466.27 |
| 12,500 | ¥2.81970 | ¥35,246.25 |
| 17,500 | ¥2.79490 | ¥48,910.75 |
| 25,000 | ¥2.77101 | ¥69,275.25 |


