MCP6566T-E/LT | ||
---|---|---|
DigiKey Part Number | MCP6566T-E/LTTR-ND - Tape & Reel (TR) MCP6566T-E/LTCT-ND - Cut Tape (CT) MCP6566T-E/LTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP6566T-E/LT | |
Description | IC COMPARATOR 1 GEN PUR SC70-5 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose CMOS, Open-Drain SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP6566T-E/LT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5.5V | |
Current - Input Bias (Max) | 1pA @ 5.5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 130µA | |
CMRR, PSRR (Typ) | 66dB CMRR, 70dB PSRR | |
Propagation Delay (Max) | 80ns | |
Hysteresis | 5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.47000 | ¥4.47 |
25 | ¥3.73960 | ¥93.49 |
100 | ¥3.41450 | ¥341.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.41453 | ¥10,243.59 |