MAX258ATA+T | ||
---|---|---|
DigiKey Part Number | MAX258ATA+TTR-ND - Tape & Reel (TR) MAX258ATA+TCT-ND - Cut Tape (CT) MAX258ATA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX258ATA+T | |
Description | IC PWR DRIVER N-CHAN 1:2 8TDFN | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:2 N-Channel 500mA 8-TDFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX258ATA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 145mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN (2x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.72000 | ¥62.72 |
10 | ¥56.68600 | ¥566.86 |
25 | ¥54.05040 | ¥1,351.26 |
100 | ¥46.93280 | ¥4,693.28 |
250 | ¥44.82368 | ¥11,205.92 |
500 | ¥40.86842 | ¥20,434.21 |
1,000 | ¥35.59516 | ¥35,595.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥34.27682 | ¥85,692.05 |