SBR30300CT | ||
---|---|---|
DigiKey Part Number | SBR30300CTDI-ND | |
Manufacturer | ||
Manufacturer Product Number | SBR30300CT | |
Description | DIODE ARR SBR 300V 15A TO220-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 15A Through Hole TO-220-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.03 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 300 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
50 | ¥19.25740 | ¥962.87 |
100 | ¥15.84490 | ¥1,584.49 |
500 | ¥13.40718 | ¥6,703.59 |
1,000 | ¥11.37586 | ¥11,375.86 |
2,000 | ¥10.80707 | ¥21,614.14 |
5,000 | ¥10.40078 | ¥52,003.90 |