
UC3843BD1013TR | |
|---|---|
DigiKey Part Number | 497-3681-2-ND - Tape & Reel (TR) 497-3681-1-ND - Cut Tape (CT) 497-3681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3843BD1013TR |
Description | IC REG CTRLR BOOST/FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3843BD1013TR Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3842AD8TR | Texas Instruments | 5,777 | 296-41791-1-ND | ¥8.02000 | Direct |
| UC3842AD8TRG4 | Texas Instruments | 2,500 | UC3842AD8TRG4-ND | ¥3.86378 | Direct |
| UC3842D8TR | Texas Instruments | 2,556 | 296-47906-1-ND | ¥10.17000 | Direct |
| UC3843AD8 | Texas Instruments | 2,506 | 296-11284-5-ND | ¥9.51000 | Direct |
| UC3843AD8TR | Texas Instruments | 1,142 | 296-27152-1-ND | ¥8.68000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.40000 | ¥54.00 |
| 25 | ¥4.86280 | ¥121.57 |
| 100 | ¥4.27480 | ¥427.48 |
| 250 | ¥3.99376 | ¥998.44 |
| 500 | ¥3.82454 | ¥1,912.27 |
| 1,000 | ¥3.69809 | ¥3,698.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.47485 | ¥8,687.12 |
| 5,000 | ¥3.38749 | ¥16,937.45 |
| 7,500 | ¥3.34375 | ¥25,078.12 |
| 12,500 | ¥3.29525 | ¥41,190.62 |
| 17,500 | ¥3.26692 | ¥57,171.10 |
| 25,000 | ¥3.23968 | ¥80,992.00 |



