SMCJE160CA | ||
---|---|---|
DigiKey Part Number | 283-SMCJE160CATR-ND - Tape & Reel (TR) 283-SMCJE160CACT-ND - Cut Tape (CT) 283-SMCJE160CADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMCJE160CA | |
Description | TVS DIODE 160VWM 259VC SMC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 259V Clamp 5.8A Ipp Tvs Diode Surface Mount SMC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.38400 | ¥43.84 |
100 | ¥3.03250 | ¥303.25 |
500 | ¥2.53406 | ¥1,267.03 |
1,000 | ¥2.15668 | ¥2,156.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92080 | ¥5,762.40 |
6,000 | ¥1.81970 | ¥10,918.20 |
9,000 | ¥1.68490 | ¥15,164.10 |
30,000 | ¥1.65795 | ¥49,738.50 |