382575-2 | ||
---|---|---|
DigiKey Part Number | A26244-ND | |
Manufacturer | ||
Manufacturer Product Number | 382575-2 | |
Description | SHUNT 2MM 15AU 10PC = 1 STICK | |
Manufacturer Standard Lead Time | 73 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.00mm) Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 382575-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.140" (3.56mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Thermoplastic | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥3.22800 | ¥32.28 |
30 | ¥3.21133 | ¥96.34 |
50 | ¥3.14460 | ¥157.23 |
100 | ¥2.68850 | ¥268.85 |
250 | ¥2.41944 | ¥604.86 |
500 | ¥2.28498 | ¥1,142.49 |
2,000 | ¥2.00267 | ¥4,005.34 |
4,000 | ¥1.98925 | ¥7,957.00 |
6,000 | ¥1.78763 | ¥10,725.78 |