Comparator Standard (General Purpose) CMOS, Open-Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6566RT-E/OT

DigiKey Part Number
MCP6566RT-E/OTTR-ND - Tape & Reel (TR)
MCP6566RT-E/OTCT-ND - Cut Tape (CT)
MCP6566RT-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6566RT-E/OT
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6566RT-E/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
50mA
Manufacturer
Microchip Technology
Current - Quiescent (Max)
130µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
66dB CMRR, 70dB PSRR
Part Status
Active
Propagation Delay (Max)
80ns
Type
Standard (General Purpose)
Hysteresis
5mV
Number of Elements
1
Operating Temperature
-40°C ~ 125°C
Output Type
CMOS, Open-Drain
Package / Case
SC-74A, SOT-753
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
10mV @ 5.5V
Supplier Device Package
SOT-23-5
Current - Input Bias (Max)
1pA @ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,560
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
25¥3.80400¥95.10
100¥3.79590¥379.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.47340¥10,420.20
Manufacturers Standard Package