AD9530BCPZ

DigiKey Part Number
AD9530BCPZ-ND
Manufacturer
Manufacturer Product Number
AD9530BCPZ
Description
IC CLOCK GEN 2.7GHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IC 2.7GHz 1 48-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9530BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Input
Clock
Output
CML
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Frequency - Max
2.7GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP (7x7)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥460.63000¥460.63
10¥432.71500¥4,327.15
25¥418.75880¥10,468.97
80¥388.05075¥31,044.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.