8SLVP1208ANBGI | |
---|---|
DigiKey Part Number | 800-2914-ND |
Manufacturer | |
Manufacturer Product Number | 8SLVP1208ANBGI |
Description | IC CLK BUFFER 2:8 2GHZ 28VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 2 GHz 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.94000 | ¥75.94 |
10 | ¥68.63000 | ¥686.30 |
25 | ¥65.44160 | ¥1,636.04 |
80 | ¥56.82100 | ¥4,545.68 |
230 | ¥54.26735 | ¥12,481.49 |
490 | ¥49.47924 | ¥24,244.83 |
980 | ¥43.09481 | ¥42,232.91 |