SN74LVC07ADGVR | ||
---|---|---|
DigiKey Part Number | 296-8440-2-ND - Tape & Reel (TR) 296-8440-1-ND - Cut Tape (CT) 296-8440-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC07ADGVR | |
Description | IC BUF NON-INVERT 5.5V 14TVSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TVSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC07ADGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥2.90280 | ¥72.57 |
100 | ¥2.32160 | ¥232.16 |
250 | ¥2.15576 | ¥538.94 |
500 | ¥1.82412 | ¥912.06 |
1,000 | ¥1.40954 | ¥1,409.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.28518 | ¥2,570.36 |
6,000 | ¥1.20226 | ¥7,213.56 |
10,000 | ¥1.11935 | ¥11,193.50 |
50,000 | ¥1.03643 | ¥51,821.50 |