206430-1 | ||
---|---|---|
DigiKey Part Number | A1360-ND | |
Manufacturer | ||
Manufacturer Product Number | 206430-1 | |
Description | CONN RCPT HSNG FMALE 4POS PNL MT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 206430-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 11-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.31200 | ¥163.12 |
25 | ¥16.22640 | ¥405.66 |
50 | ¥16.06080 | ¥803.04 |
100 | ¥14.73650 | ¥1,473.65 |
250 | ¥14.65336 | ¥3,663.34 |
500 | ¥13.32888 | ¥6,664.44 |
1,000 | ¥11.92149 | ¥11,921.49 |
2,500 | ¥11.01082 | ¥27,527.05 |