MM60-52B1-G1-R850 | |
---|---|
DigiKey Part Number | 670-2516-2-ND - Tape & Reel (TR) 670-2516-1-ND - Cut Tape (CT) 670-2516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM60-52B1-G1-R850 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 52 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.90300 | ¥109.03 |
25 | ¥10.44280 | ¥261.07 |
50 | ¥10.20980 | ¥510.49 |
100 | ¥9.74590 | ¥974.59 |
250 | ¥8.81772 | ¥2,204.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥7.88959 | ¥6,706.15 |
1,700 | ¥6.72935 | ¥11,439.90 |
2,550 | ¥6.49729 | ¥16,568.09 |
5,950 | ¥6.17245 | ¥36,726.08 |
8,500 | ¥6.03322 | ¥51,282.37 |