498-0091 | ||
---|---|---|
DigiKey Part Number | 602-1272-2-ND - Tape & Reel (TR) 602-1272-1-ND - Cut Tape (CT) 602-1272-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 498-0091 | |
Description | LATCH CONN MINI PCI EXPRESS | |
Customer Reference | ||
Detailed Description | Connector Latch For PCI Express Mini Card | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Accessory Type | Latch | |
For Use With/Related Products | PCI Express Mini Card |
Resource Type | Link |
---|---|
Video File | Digi International Rabbit® MiniCore® RCM6600 and RCM6700 | Digi-Key Daily |
Environmental Information | Digi International RoHS/REACH |
Featured Product | Rabbit® MiniCore® RCM6600 and RCM6700 |
PCN Design/Specification | Release of XCTU v6.3.8 23/May/2017 |
HTML Datasheet | 498-0091 Drawing |
Product Drawings | 498-0091 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.57000 | ¥20.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥20.56743 | ¥8,226.97 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
554953-2 | TE Connectivity AMP Connectors | 144 | A24316-ND | ¥285.26000 | Similar |
Attribute | Description |
---|---|
Other Names | 602-1272-ND 602-1272-6 498-0091-ND 4980091 602-1272-1 602-1272-2 AS0B226-S68K-7F 602-1272 |
Standard Package | 400 |