RS2BE-20-G-SMT | ||
---|---|---|
DigiKey Part Number | 2057-RS2BE-20-G-SMT-ND | |
Manufacturer | ||
Manufacturer Product Number | RS2BE-20-G-SMT | |
Description | RECEPTACLE STRIP 20P 2.54MM PITC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Receptacle, Bottom Entry, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | RS2BE-20-G-SMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.198" (5.03mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
33 | ¥13.43091 | ¥443.22 |
132 | ¥12.53667 | ¥1,654.84 |
528 | ¥10.44718 | ¥5,516.11 |
1,023 | ¥8.95477 | ¥9,160.73 |
5,016 | ¥7.93988 | ¥39,826.44 |
10,032 | ¥7.76079 | ¥77,856.25 |