RS2BE-04-G-SMT | |
---|---|
DigiKey Part Number | 2057-RS2BE-04-G-SMT-ND |
Manufacturer | |
Manufacturer Product Number | RS2BE-04-G-SMT |
Description | RECEPTACLE STRIP 4P 2.54MM PITCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom Entry, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.198" (5.03mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
72 | ¥6.20722 | ¥446.92 |
144 | ¥5.93750 | ¥855.00 |
504 | ¥4.85802 | ¥2,448.44 |
1,008 | ¥4.31821 | ¥4,352.76 |
5,040 | ¥3.77842 | ¥19,043.24 |
10,008 | ¥3.58949 | ¥35,923.62 |